Technical data
Display (cm) | 35.6 cm |
---|---|
Screen size diagonal (inches) | 14 inch |
Display resolution mode | Full HD |
Display properties | Colour |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i7-4600U Processor (4MB Cache, up to 3.30GHz) |
CPU series | Intel® Core™ i7 |
Processor/type | i7-4600U |
Processor generation | 4th Gen (Haswell) |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 2.1 GHz |
Turbo frequency (max.) | 3.3 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR3 RAM |
Memory clock speed | 1600 MHz |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 4400 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Mobile internet | WiFi |
Fingerprint | No |
Keyboard layout | German, QWERTZ, Windows® |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of MiniDPs | 1 x |
Interfaces | Bluetooth , HD Audio , HDMI™ , Card reader , SmartCard reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Mini DisplayPort , RJ45 , USB 3.0 , Wi-Fi 802.11 b/g/n/a/ac |
Supported memory cards | SD |
Colour | Silver |
Width | 337 mm |
Height | 21 mm |
Depth | 232 mm |
Weight | 1.63 kg |
Software included | Acronis True Image RETEQ Edition , BullGuard Internet Security OEM Full version including 1 year |
Product type | Laptop |
Operating system (Version) | Windows® 10 Pro |
Features | Kensington lock , Smartcard reader |
Bluetooth | Yes (built-in) |
Product condition | Refurbished (very good) |
No. of USB 3.0 ports | 3 x |
Memory card reader | Yes |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Multi-touch display | No |
NFC (Near field communication) | No |
Documents & Downloads
Dell Latitude E7440 refurbished notebook
Highlights & Details
- Display: 35.6 cm 14 inch Full HD Colour 1920 x 1080 p
- Intel® Core™ i7-4600U Processor (4MB Cache, up to 3.30GHz)
- RAM: 8 GB DDR3 RAM 1600 MHz
- Memory: 256 GB SSD
- Graphics card: Intel HD Graphics 4400
- Operating system: Windows® 10 Pro
Facts
- Intel® Core™ i7-4600U processor (4 MB cache, up to 3.30 GHz) · 35.6 cm (14 inch) Full HD color display with 1920 x 1080 pixel resolution · 8 GB DDR3-RAM main memory · Intel HD Graphics 4400 graphics card · faster 256 GB SSD memory · Operating system: Windows® 10 Pro · Item status: Very good (Grade A) · Color: Silver · Weight: 1.63 kg · without drive · Kensington lock · smart card reader · Webcam: Yes (integrated) · Bluetooth® · HD audio · 1 x HDMI™ · 1 x SD card reader · 1 x SmartCard reader · 1 x headphone/microphone combo (3.5 mm jack) · LAN (10/100/1000 MBit/s) · 1 x Mini DisplayPort · 1 x RJ45 · 3 x USB 3.0 · WLAN 802.11 b/g/n/a/ac · Keyboard layout: German, QWERTZ, Windows®
- This text is machine translated.
Delivery
- Dell Latitude E7440 refurbished notebook
- Power supply unit
- Warranty: 24 months
- Manufacturer: Dell
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops