Technical data
Display (cm) | 33.8 cm |
---|---|
Screen size diagonal (inches) | 13.3 inch |
Display resolution mode | HD |
Display properties | Multi-touch , Colour |
Display resolution | 1366 x 768 p |
Display format | 16:9 |
CPU | Intel® Core™ i5-2520M processor (3MB cache, up to 3.20GHz) |
CPU series | Intel® Core™ i5 |
Processor/type | i5-2520M |
Processor generation | 2nd Gen (Sandy Bridge) |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 2.5 GHz |
Turbo frequency (max.) | 3.2 GHz |
CPU cache | 3 MB |
RAM | 8 GB |
RAM type | DDR3 RAM |
Memory clock speed | 1600 MHz |
No. of memory slots | 1 |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 3000 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Mobile internet | UMTS/3G , WiFi |
Fingerprint | Yes (built-in) |
Keyboard layout | German, QWERTZ, Windows® |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of VGA ports | 1 x |
Interfaces | ExpressCard , HD Audio , HDMI™ , SmartCard reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , RJ45 , USB 2.0 , VGA , Wi-Fi |
Colour | Silver |
Width | 323 mm |
Height | 30.9 mm |
Depth | 221 mm |
Weight | 2.02 kg |
Software included | Acronis True Image RETEQ Edition , G-Data Internet Security OEM Full version with 1 year of Premium Support and Updates |
Product type | Laptop |
Operating system (Version) | Windows® 10 Home |
Features | ExpressCard slot , Fingerprint , Kensington lock , Laptop/tablet combo , Smartcard reader |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
NFC (Near field communication) | No |
Documents & Downloads
Dell Latitude XT3 refurbished convertible notebook
Highlights & Details
- Display: 33.8 cm 13.3 inch HD Multi-touch, Colour 1366 x 768 p
- Intel® Core™ i5-2520M processor (3MB cache, up to 3.20GHz)
- RAM: 8 GB DDR3 RAM 1600 MHz
- Memory: 256 GB SSD
- Graphics: Intel HD Graphics 3000
- Operating system: Windows® 10 Home
Facts
- Intel® Core™ i5-2520M processor (3MB cache, up to 3.20GHz) · 33.8 cm (13.3-inch) multi-touch color display with 1366 x 768 pixels (HD) resolution · 8 GB DDR3-RAM RAM · Intel HD Graphics 3000 graphics card · Fast 256 GB SSD memory · Operating System: Windows® 10 Home · Item condition: Very good (grade A) · Express card slot · Fingerprint access system · Kensington lock · Smart card reader · Integrated speakers · Built-in microphone · Without drive · Mobile Internet: UMTS/3G · Wi-Fi · LAN (10/100/1000 Mbps) · Bluetooth · HD audio · 1 x HDMI™ · 1 x headphone/microphone combo (3.5 mm jack) · 1x RJ45 · 2 x USB 2.0 · 1x VGA · Webcams · Keyboard layout: German, QWERTZ, Windows® · Colour: Silver. · Weight: 2.02 kg
- This text is machine translated.
Delivery
- Dell Latitude XT3 refurbished convertible notebook
- Power supply unit
- Warranty: 24 months
- Manufacturer: Dell
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops