Dell MR2416 LED 61 cm (24 inch) EEC A+ (A++ - E) 1920 x 1200 p WUXGA 15 ms DisplayPort, VGA, HDMI™, USB 2.0 IPS LED
Dell 24 Monitor-MR 2416First-class of gray with DICOM suitable imagesReliable picture quality: Rely on the DICOM suitable 1 images for the precise clinical review. Remains bright: you can expect consistent brightness with stabilisation control of the…
- Warranty: 24 months
- Manufacturer: Dell
Dell 24 Monitor-MR 2416First-class of gray with DICOM suitable imagesReliable picture quality: Rely on the DICOM suitable 1 images for the precise clinical review. Remains bright: you can expect consistent brightness with stabilisation control of the…
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1200 p |
Display resolution mode | WUXGA |
Colour | White |
Image format | 16:10 |
Panel technology | IPS LED |
Display type | Colour |
Response time | 15 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Dot pitch | 0.27 mm |
Interfaces | DisplayPort , VGA , HDMI™ , USB 2.0 |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB ports | 2 x |
Power consumption (ON) | 29 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A++ - E) |
Width | 567 mm |
Height | 200 mm |
Depth | 422 mm |
Weight | 7.82 kg |
Dim | (W x H x D) 567 x 200 x 422 mm |
Wall mounting option | 100 x 100 mm VESA standard |
Dell MR 2416 LED monitor for medical applications
Dell 24 Monitor-MR 2416
First-class of gray with DICOM suitable images
Reliable picture quality: Rely on the DICOM suitable 1 images for the precise clinical review.
Remains bright: you can expect consistent brightness with stabilisation control of the background illumination.
Accurate Color: Each color is constant in ultra-wide viewing angle in the format of 178°/178°.
Easily compatible: EMR/EHR applications on the 24-inch screen with 1920 x 1200 resolution and an aspect ratio of 16:10.
Complete to clean design for effective fight against infection
Spot detection: blood stains and dirt easily identify, thanks to the bright exterior design.
Convenient protection: cleaning is easy, thanks to the smooth outside of the monitor, the protective glass cover and the design with complete sealing, the IP-32 classified.
Simple disinfection: cleaning liquids with up to 75% concentrated ethyl alcohol solution can be used to clean the surface of the monitor and the glass cover.
Note Standards in health and improve the efficiency
Security and Compliance: meets standards for medical design and safety requirements for medical electrical devices with IEC 60601-1 compliance.
Safe and not in the way: cables remain thanks to active to screw-up cable clip securely fastened.
Optimal Adaptability: switching between portrait and landscape format images and data records. Height, tilt, swivel or turn the monitor up to 60° to the left or right, in order to share the screen comfortably with patients.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p
- Response time: 15 ms
- Energy efficiency rating: A+ (A++ - E)
- Interfaces: DisplayPort, VGA, HDMI™, USB 2.0
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors