Dell OptiPlex 9020 Desktop PC Refurbished (very good) Intel® Core™ i3 4150 8 GB 180 GB SSD Intel HD Graphics 4600 Wind

  • Item no.: 2332285
  • Manufacturer no.: 116533
  • EAN: 4064161159133

Dell OptiPlex 9020 Desktop PC Silver, Black

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 2332285
  • Manufacturer no.: 116533
  • EAN: 4064161159133

Dell OptiPlex 9020 Desktop PC Silver, Black

  • Warranty: 24 months
  • Manufacturer: Dell
Product type Desktop PC
CPU Intel Core i3-4150 (4x 3.5 GHz
CPU series Intel® Core™ i3
Processor/type 4150
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.5 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR3 RAM
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 4600
SSD size (total) 180 GB
SSD 1 type SSD
SSD 180 GB
SSD connection SSD SATA III (600 MB/s)
Drive w/o hard drive
Keyboard layout Keyboard not included
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.0 ports 4 x
Interfaces USB 2.0 , USB , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Bluetooth , VGA , DisplayPort , PS/2
Colour Silver , Black
Width 360 mm
Height 175 mm
Depth 417 mm
Weight 9.4 kg
PSU power 250 W
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Product type Desktop PC
CPU Intel Core i3-4150 (4x 3.5 GHz
CPU series Intel® Core™ i3
Processor/type 4150
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.5 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 3 MB
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs