Technical data
Product type | Desktop PC |
---|---|
CPU | Intel® Core™ i7-4790 Processor (8MB Cache, up to 4.00 GHz) |
CPU series | Intel® Core™ i7 |
Processor/type | i7-4790 |
Processor generation | 4th Gen (Haswell) |
Processor cores (No.) | 4 x |
CPU speed | 3.6 GHz |
Turbo frequency (max.) | 4 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | DDR3 RAM |
---|---|
Memory clock speed | 1600 MHz |
No. of memory slots | 1 |
No. of graphics cards | 1 |
Graphics card type | AMD Radeon |
Graphics card type | R5 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
Hard drive capacity (total) | 2048 GB |
Hard drive 1 type | HDD |
Hard drive | 2 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | DVD drive |
No. of DisplayPort | 2 x |
No. of Gigabit LANs | 1 x |
No. of PS/2 ports | 2 x |
No. of serial ports | 1 x |
No. of USB 2.0 ports | 6 x |
No. of USB 3.0 ports | 4 x |
No. of VGA ports | 1 x |
Interfaces | Audio line in , Audio line out , DisplayPort , HD Audio , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , Serial (9-pin) , USB 2.0 , USB 3.0 , VGA |
Colour | Black |
Width | 175 mm |
Height | 360 mm |
Depth | 417 mm |
Weight | 9.4 kg |
Software included | Acronis True Image RETEQ Edition , BullGuard Internet-Security OEM full version including 1 year expert support |
Operating system (Version) | Windows® 10 Pro |
Bluetooth | No |
Product condition | Refurbished (very good) |
No. of PSUs | 1 |
Chipset | Intel® Q87 |
Features | Built-in SSD |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Smart Card reader | No |
Documents & Downloads
Dell Optiplex 9020MT refurbished desktop PC
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i7 i7-4790 (4 x 3.6 GHz / max. 4 GHz) CPU
- 2 TB HDD 256 GB SSD / 16 GB DDR3 RAM RAM
- AMD Radeon R5 graphics card
- Windows® 10 Pro
Facts
- Intel® Core™ i7-4790 processor (8 MB cache, up to 4.00 GHz) · 16 GB DDR3-RAM memory · AMD Radeon R5 graphics card · 2 TB HDD hard disk · fast 256 GB SSD memory · Operating system: Windows® 10 Pro · Item status: Very good (Grade A) · DVD drive · Main board chipset: Intel® Q87 · 1 x audio line-in · 1 x audio line-out · 2 x DisplayPort · HD audio · 1 x headphone (3.5 mm jack) · LAN (10/100/1000 MBit/s) · 1 x microphone (3.5 mm jack) · 2 x PS/2 · 1 x RJ45 · 1 x serial (9pol.) · 6 x USB 2.0 · 4 x USB 3.0 · 1 x VGA · Color: Black · Weight: 9.4 kg · Dimensions (W x H x D): 175 x 360 x 417 mm
- This text is machine translated.
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs