Dell P1917SWH-WHITE LED 48.3 cm (19 inch) EEC A+ (A+ - F) 1280 x 1024 p SXGA 6 ms HDMI™, DisplayPort, VGA, USB 2.0, USB
Higher ProductivityIncrease your productivity with this 19-inch monitor with a 5:4 image format, ideal for older applications.• Benefit from a higher viewing comfort thanks to the design with narrow edge, which is extremely suitable for a configurati…
- Warranty: 24 months
- Manufacturer: Dell
Higher ProductivityIncrease your productivity with this 19-inch monitor with a 5:4 image format, ideal for older applications.• Benefit from a higher viewing comfort thanks to the design with narrow edge, which is extremely suitable for a configurati…
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 19 inch |
Display (cm) | 48.3 cm |
Resolution (max.) | 1280 x 1024 p |
Display resolution mode | SXGA |
Colour | White |
Image format | 5:4 |
Panel technology | IPS LED |
Display type | Colour |
Response time | 6 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 4000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.293 mm |
Interfaces | HDMI™ , DisplayPort , VGA , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB ports | 5 x |
Power consumption (ON) | 14 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A+ (A+ - F) |
Width | 405.6 mm |
Height | 369.3 mm |
Depth | 180 mm |
Weight | 5.13 kg |
Dim | (W x H x D) 405.6 x 369.3 x 180 mm |
Range of uses | Office |
Features | Height adjustable , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Height-adjustable from | 130 mm |
Height-adjustable to | 130 mm |
Documents & Downloads
Dell P 1917 SWH-white display
Higher Productivity
Increase your productivity with this 19-inch monitor with a 5:4 image format, ideal for older applications.
• Benefit from a higher viewing comfort thanks to the design with narrow edge, which is extremely suitable for a configuration with multiple monitors.
• Using the Dell Auto Mode, you can pre-defined color settings automatically apply efficiently.
• Ensure the clear desk by the built-in energy management and cable routing.
More comfort
You can easily work as you want.
• You can select the viewing angle with the flexible settings options, such as tilting, Rotating, swivelling and height adjustment of the stand, easily customize by
• Consistent colors even in an extremely wide viewing angle provide for clear images.
• The flicker-free screen and the comfort view function 6, in which the emission of blue light is minimized, are especially friendly to eyes.
• Benefit from greater convenience and user-friendliness through both easily accessible USB 3.0 ports on the side of the monitor.
Clever Investment
With this intelligent choice are you now and in the future well-equipped.
ÂEUR¢ the wide range of digital connections, future-oriented connectivity options.
• Decide for an environmental-friendly design, which corresponds to the current environmental standards and statutory regulations.
• Thanks to the various mounting options and a wide range of accessories, you can set up your office flexible.
Reliability
Dell stands for highest reliability.
• You can benefit from the high reliability of Dell, the world's leading brand for monitors.
• We are involved with the Premium Panel Guarantee for quality and customer satisfaction, so that you can enjoy carefree.
ÂEUR¢ Minimize with the three-year Advanced Exchange Service Your downtime.
This text is machine translated.
Highlights & Details
- Screen size 48.3 cm (19 inch) SXGA, 1280 x 1024 p
- Response time: 6 ms
- Energy efficiency rating: A+ (A+ - F)
- Interfaces: HDMI™, DisplayPort, VGA, USB 2.0, USB 3.2 Gen 1 (USB 3.0)
- Height adjustable, Headphone jack
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors