Dell P2219H LED 54.6 cm (21.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, VGA, USB 3.2 Gen 1 (
Increase your productivityMore room to work: thanks to a thin profile and a monitor base, which about 22% smaller than the predecessor geri, you can valuable space on your desk. Increase your efficiency: With the tripartite ultra-thin panels design y…
- Warranty: 24 months
- Manufacturer: Dell
Increase your productivityMore room to work: thanks to a thin profile and a monitor base, which about 22% smaller than the predecessor geri, you can valuable space on your desk. Increase your efficiency: With the tripartite ultra-thin panels design y…
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | In-plane switching |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.248 mm |
Interfaces | HDMI™ , DisplayPort , VGA , USB 3.2 Gen 1 (USB 3.0) , USB 2.0 |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 3 x |
Power consumption (ON) | 19 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Width | 487.3 mm |
Height | 353.4 mm |
Depth | 166 mm |
Weight | 4.37 kg |
Dim | (W x H x D) 487.3 x 353.4 x 166 mm |
Range of uses | Office , Home |
Features | Full HD , Height adjustable , Portrait view (pivot) |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Dell P2219H Monitor
Increase your productivity
More room to work: thanks to a thin profile and a monitor base, which about 22% smaller than the predecessor geri, you can valuable space on your desk.
Increase your efficiency: With the tripartite ultra-thin panels design you enjoy uninterrupted views of your content on multiple monitors. And with two monitors, you can your productivity by up to 18% Climbing erni.
More Ways For Multitasking: you can work comfortably over several screens across and choose from predefined templates with the easy arrangement of function of the Dell Display Manager software. With the function "Automatic Recovery", which can be recalled, where you left off, you can arrange your applications quickly and faster back to work.
Consistent and rich colors: a wide viewing angle, thanks to in-plane switching technology vibrant colors - no matter where you sit.
Tailored to your way of working
Tidy and clear: you can concentrate on your work and hide cable mess with an improved cable management.
Easy on the eyes: This TUVi-certified monitor has a flicker-free screen with comfort view, a function, which filters out harmful blue shares In this way, the friendly to eyes even in case of longer viewing times are optimized.
Setting as desired: swivelling, inclination, rotate and adjust the height of the monitor, so that the setting for you comfortably. Or you can select from a variety of brackets and stands, including VESA, for even more flexibility.
This text is machine translated.
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI™, DisplayPort, VGA, USB 3.2 Gen 1 (USB 3.0), USB 2.0
- Full HD, Height adjustable, Portrait view (pivot)
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors