Dell P2319H LCD 58.4 cm (23 inch) EEC A+ (A+++ - D) 1920 x 1080 p HD 1080 p 8 ms HDMI™, DisplayPort, VGA, USB IPS LCD
Optimize your working area with this efficient 23-inch monitor with an ultra-thin bezel, a small footprint and convenient functions.More room to work: with a thin profile and a monitor base, which is about 22% smaller than that of the vorgangermodell…
- Warranty: 24 months
- Manufacturer: Dell
Optimize your working area with this efficient 23-inch monitor with an ultra-thin bezel, a small footprint and convenient functions.More room to work: with a thin profile and a monitor base, which is about 22% smaller than that of the vorgangermodell…
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 23 inch |
Display (cm) | 58.4 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | HD 1080 p |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LCD |
Display type | LED backlit |
Response time | 8 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.265 mm |
Interfaces | HDMI™ , DisplayPort , VGA , USB |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB ports | 4 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 16 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A+ (A+++ - D) |
Width | 520 mm |
Height | 351 mm |
Depth | 166 mm |
Weight | 4.78 kg |
Dim | (W x H x D) 520 x 351 x 166 mm |
Range of uses | Office , Home |
Features | Portrait view (pivot) , Full HD , Height adjustable |
Wall mounting option | 100 x 100 mm VESA standard |
Condition | The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbihed products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Dell P 2319 H Monitor
Optimize your working area with this efficient 23-inch monitor with an ultra-thin bezel, a small footprint and convenient functions.
More room to work: with a thin profile and a monitor base, which is about 22% smaller than that of the vorgangermodellsi you can free up valuable space on your desk.
Increase your efficiency: with the three-sided ultra-thin screen you can enjoy an uninterrupted view of your content on multiple monitors. With two monitors, you can increase your productivity by up to 18% I
More ways for the Multitasking: you can work comfortably over several screens across and meet with the easy arrange function of the Dell Display Manager Software to select from pre-defined templates. Arrange tiles and applications quickly and proceed with auto restore a function, which can be recalled that where you left off, faster back to work.
Consistent and rich colors: a wide viewing angle, thanks to in-plane switching technology vibrant colors - no matter where you sit.
Clean and clear: you can concentrate on your work and hide cables with an improved cable management design.
Easy on the eyes: This TUVi certified monitor has a flicker-free screen with comfort view, a function, which filters out harmful blue shares In this way, the friendly to eyes even in case of longer viewing times are optimized.
Comfortable setting options: Swivel, tilt and tilt the monitor and adjust its height, in order to work comfortably all day long. Or make for even more flexibility to select from a variety of brackets and stands, including VESA.
This text is machine translated.
Highlights & Details
- Screen size 58.4 cm (23 inch) HD 1080 p,1920 x 1080 p
- Response time: 8 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, DisplayPort, VGA, USB
- Portrait view (pivot), Full HD, Height adjustable
- Swivel, tilt and tilt
Delivery
- Connection cable
- DisplayPort cable
- USB 3.0 upstream cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors