Dell P2418D LED 60.5 cm (23.8 inch) EEC A (A+++ - D) 2560 x 1440 p WQHD 5 ms DisplayPort, HDMI™, USB 3.0 IPS LED

  • Item no.: 1663092
  • Manufacturer no.: P2418D
  • EAN: 5397063967100

More Details. To achieve more.Experience the optimized image quality thanks to an impressive QHD-resolution and an extremely thin plate for more productivity.· View content in detail: Make sure that your next presentation impression with fine details…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1663092
  • Manufacturer no.: P2418D
  • EAN: 5397063967100

More Details. To achieve more.Experience the optimized image quality thanks to an impressive QHD-resolution and an extremely thin plate for more productivity.· View content in detail: Make sure that your next presentation impression with fine details…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.205 mm
Interfaces DisplayPort , HDMI™ , USB 3.0
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 5 x
Power consumption (ON) 20 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A+++ - D)
Width 538.9 mm
Height 486.9 mm
T 180 mm
Weight 3.44 kg
Range of uses Office , Home
Features Height adjustable , Portrait view (pivot) , WQHD resolution
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors