Dell P2418HZ LED Refurbished (very good) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 6 ms DisplayPort, HDMI™, VGA, USB 3.0,
Collaborate with amazing clarityYou can collaborate with colleagues on-site or remotely conveniently right at your desk.An integrated 2 megapixel FHD infrared camera allows you to participate in virtual meetings with superior video quality. The camer…
- Warranty: 24 months
- Manufacturer: Dell
Collaborate with amazing clarityYou can collaborate with colleagues on-site or remotely conveniently right at your desk.An integrated 2 megapixel FHD infrared camera allows you to participate in virtual meetings with superior video quality. The camer…
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Screen size diagonal (inches) | 23.8 inch |
---|---|
Display (cm) | 60.5 cm |
Response time | 6 ms |
Colour | Black |
Image format | 16:9 |
Interfaces | DisplayPort , HDMI™ , VGA , USB 3.0 , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) |
Panel technology | IPS LED |
Features | Full HD , Portrait view (pivot) , Height adjustable , Tiltable , Swivelling , Headphone jack |
Contrast ratio | 8000000 : 1 |
Contrast ratio | 1000 : 1 |
Brightness | 250 cd/m² |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Power consumption (ON) | 19 W |
Power consumption (standby) | 0.3 W |
Dot pitch | 0.275 mm |
Width | 549.8 mm |
Height | 500.6 mm |
Depth | 180 mm |
Wall mounting option | 100 x 100 mm VESA standard |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB ports | 4 x |
No. of VGA ports | 1 x |
Weight | 6.12 kg |
Height-adjustable from | 375.6 mm |
Height-adjustable to | 500.6 mm |
Dim | (W x H x D) 549.8 x 500.6 x 180 mm |
Screen size diagonal (cm) | 60.47 cm |
Product condition | Refurbished (very good) |
Resolution (max.) | 1920 x 1080 p |
Screen resolution | Full HD (1920 x 1080 pixel) |
Display resolution mode | Full HD |
Energy efficiency rating | Doesn't apply |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Product type | LED |
Dell 24 Video Conferencing Monitor
Collaborate with amazing clarity
You can collaborate with colleagues on-site or remotely conveniently right at your desk.
An integrated 2 megapixel FHD infrared camera allows you to participate in virtual meetings with superior video quality. The camera's locking feature provides privacy when not using video mode.
A noise-cancelling microphone and two built-in front-facing 5-watt speakers provide clear and effective communication.
Excellent picture quality thanks
to Full HD resolution and consistent colors in a wide viewing angle of 178°/178° – indispensable for video conferences with the display buttons on the screen you can start and end Skype calls in no time at all.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch), 1920 x 1080 p, Full HD
- Response time: 6 ms
- Interfaces: DisplayPort, HDMI™, VGA, USB 3.0, Headphone jack (3.5 mm), Microphone (3.5 mm jack)
- Full HD, Portrait view (pivot), Height adjustable, Tiltable, Swivelling, Headphone jack
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PC Monitors