Dell P2421DC LED 60.5 cm (23.8 inch) EEC A+ (A+++ - D) 2560 x 1440 p QHD 8 ms HDMI™, DisplayPort, USB 3.2 (Gen 1), USB 2

  • Item no.: 2269262
  • Manufacturer no.: DELL-P2421DC
  • EAN: 5397184200285

Get more done with a 60.45 cm (23.8) QHD USB-C monitor that extends your workspace. Get a better view of all your important tasks while reducing clutter.The power of USB-CSave time with USB-C: Thanks to only one cable connection, you can set up your …

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 2269262
  • Manufacturer no.: DELL-P2421DC
  • EAN: 5397184200285

Get more done with a 60.45 cm (23.8) QHD USB-C monitor that extends your workspace. Get a better view of all your important tasks while reducing clutter.The power of USB-CSave time with USB-C: Thanks to only one cable connection, you can set up your …

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 8 ms
Brightness 300 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.205 mm
Interfaces HDMI™ , DisplayPort , USB 3.2 (Gen 1) , USB 2.0 , USB-C™
No. of DisplayPort 2 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of USB 3.0 ports 1 x
Power consumption (ON) 18 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
26 kWh/year
Width 537.8 mm
Height 356.1 mm
Depth 166 mm
Weight 3.77 kg
Dim (W x H x D) 537.8 x 356.1 x 166 mm
Screen resolution QHD (2560 x 1440 pixel)
Features Height adjustable , Portrait view (pivot) , Tiltable , Swivelling
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 60.45 cm

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 8 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors