Dell P2719H LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 8 ms HDMI™, VGA, DisplayPort, USB IPS LED
Optimize your working space with this efficient 68,59 cm monitor with an ultra-thin bezel, a small footprint and convenient functions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Dell
Optimize your working space with this efficient 68,59 cm monitor with an ultra-thin bezel, a small footprint and convenient functions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED backlit |
Response time | 8 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.311 mm |
Interfaces | HDMI™ , VGA , DisplayPort , USB |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 18 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A+ (A+++ - D) |
Width | 609.9 mm |
Height | 394.3 mm |
Depth | 185 mm |
Weight | 6.28 kg |
Dim | (W x H x D) 609.9 x 394.3 x 185 mm |
Range of uses | Office , Home |
Features | Height adjustable , Portrait view (pivot) , Swivelling , Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Dell P 27194.530401 H computer screen 68.6 cm (27") Full HD LED flat matt black
Optimize your working space with this efficient 68,59 cm monitor with an ultra-thin bezel, a small footprint and convenient functions.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 8 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, VGA, DisplayPort, USB
- Height adjustable, Portrait view (pivot), Swivelling, Tiltable
Facts
- Increase your productivity
- More room to work: thanks to a thin profile and a monitor base the somewhat 23% smaller than the predecessor geri, you can valuable space on your desk.
- You can extend your efficiency: The three-sided, ultra-thin frame allows you an uninterrupted view of your content across multiple monitors. And with two monitors, you can your productivity by up to 18% Climbing erni.
- More Ways For Multitasking: you can work comfortably over several screens across and choose from predefined templates with the easy arrangement of function of the Dell Display Manager software. With the function "Automatic Recovery", which can be recalled, where you left off, you can arrange your applications quickly and faster back to work.
- Consistent and rich colors: a wide viewing angle, thanks to in-plane switching technology vibrant colors - no matter where you sit.
- Tailored to your way of working
- Neat and confusing: Focus on your work and hide cable mess with an improved cable management.
- Easy on the eyes: This TUVi certified monitor has a flicker-free screen with comfort view, a function, the harmful blue shares is reduced. In this way, the friendly to eyes even in case of longer viewing times are optimized.
- Set on your comfort: pan, tilt, swivel and adjust the height of the monitor for a comfortable Setup throughout the day. Or you can select from a variety of brackets and stands, including VESA, for even more flexibility.
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors