Dell UltraSharp U2414H LED 60.5 cm (23.8 inch) EEC A+ (A+ - F) 1920 x 1080 p Full HD 8 ms HDMI™, Mini DisplayPort, Displ
Excellent viewing experience by virtually frameless designThe ultra-slim panel of the Dell UltraSharp 65 cm (23.8") monitor offers a slim, nearly frameless design for an excellent viewing experience. Enjoy brilliant image quality with a full HDAuflos…
- Warranty: 24 months
- Manufacturer: Dell
Excellent viewing experience by virtually frameless designThe ultra-slim panel of the Dell UltraSharp 65 cm (23.8") monitor offers a slim, nearly frameless design for an excellent viewing experience. Enjoy brilliant image quality with a full HDAuflos…
- Warranty: 24 months
- Manufacturer: Dell
Technical data
- With stand
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black , Silver |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | Colour |
Response time | 8 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 2000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.274 mm |
Interfaces | HDMI™ , Mini DisplayPort , DisplayPort , USB 3.2 Gen 1 (USB 3.0) |
No. of MiniDPs | 1 x |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
No. of USB ports | 4 x |
Power consumption (ON) | 16 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+ - F) |
Width | 539.1 mm |
Height | 355.8 mm |
Depth | 185 mm |
Weight | 5.76 kg |
Dim | (W x H x D) 539.1 x 355.8 x 185 mm |
Range of uses | Office |
Features | Height adjustable , Portrait view (pivot) |
Wall mounting option | 100 x 100 mm VESA standard |
Documents & Downloads
Dell UltraSharp U2414 H 60.5 cm (23.8") IPS LED monitor
Excellent viewing experience by virtually frameless design
The ultra-slim panel of the Dell UltraSharp 65 cm (23.8") monitor offers a slim, nearly frameless design for an excellent viewing experience. Enjoy brilliant image quality with a full HDAuflosung of 1,920 x 1,080 and an extremely wide viewing angle of 178°/178°. Experience the perfect color quality, the factory with DeltaE< 4 for quick configuration is set up. Benefit from the high color accuracy thanks to a wide range with 16.77 million colors and an sRGB-cover of 96%.
High user-friendliness
You can experience an optimum display on multiple monitors thanks to the rotating function of this monitor 90 degrees clockwise or counter-clockwise and the extremely narrow, that can be placed side by side panels. Thanks to the comprehensive setting possibilities you can connect your monitor your preferred viewing angle and the desired viewing position accordingly: - extended height adjustment range of 130 mm. 6,5SDgr-Flexible swivel and tilt settings (forwards or backwards) 22 SDgr. You can use digital connection possibilities for a problem-free connection with your computer and peripheral devices via DisplayPort 1.2, mini-display port, HDMI (MHL) and USB 3.0. Quick and easy charging or power supply for USB devices via a high-power USB 3.0 port located at the rear of the U2414 H - easy viewing of content from HDMI/MHL-compatible devices, such as selected smartphones and DVD players.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 8 ms
- Energy efficiency rating: A+ (A+ - F)
- Interfaces: HDMI™, Mini DisplayPort, DisplayPort, USB 3.2 Gen 1 (USB 3.0)
- Height adjustable, Portrait view (pivot)
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors