Dell UltraSharp U2518D LCD 63.5 cm (25 inch) EEC B (A+++ - D) 2560 x 1440 p QHD 1440 p 5 ms USB 3.0, DisplayPort, Mini

  • Item no.: 1614251
  • Manufacturer no.: DELL-U2518D
  • EAN: 5397063966806

Everything at a glanceThis UltraSharp monitor offers more than a good indicator, since it has been developed for multi-tasking.True-to-life picturesGripping Prospects: Dell HDRi connects greater color depth, remarkable sharpness and a high contrast r…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1614251
  • Manufacturer no.: DELL-U2518D
  • EAN: 5397063966806

Everything at a glanceThis UltraSharp monitor offers more than a good indicator, since it has been developed for multi-tasking.True-to-life picturesGripping Prospects: Dell HDRi connects greater color depth, remarkable sharpness and a high contrast r…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LCD
Screen size diagonal (inches) 25 inch
Display (cm) 63.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD 1440 p
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.216 mm
Interfaces USB 3.0 , DisplayPort , Mini DisplayPort , HDMI™ , Audio stereo (3.5 mm jack)
No. of MiniDPs 1 x
No. of DisplayPort 2 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 4 x
Power consumption (ON) 30 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 567 mm
Height 397 mm
Depth 200 mm
Weight 5.89 kg
Range of uses Office
Features Portrait view (pivot) , Height adjustable , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LCD
Screen size diagonal (inches) 25 inch
Display (cm) 63.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD 1440 p
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors