Dell UltraSharp U2717D LED 68.6 cm (27 inch) EEC A (A+++ - D) 2560 x 1440 p QHD 6 ms USB 3.0, HDMI™, DisplayPort, Mini D

  • Item no.: 1428972
  • Manufacturer no.: 210-AICW
  • EAN: 5397063744220

You can overcome boundaries - with the first infinity edge monitor with 27"With the 27" monitor with infinity edge from Dell, you get a nearly frameless view without the conventional panel below or on the sides. You can use a much larger screen area.…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1428972
  • Manufacturer no.: 210-AICW
  • EAN: 5397063744220

You can overcome boundaries - with the first infinity edge monitor with 27"With the 27" monitor with infinity edge from Dell, you get a nearly frameless view without the conventional panel below or on the sides. You can use a much larger screen area.…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 6 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces USB 3.0 , HDMI™ , DisplayPort , Mini DisplayPort
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of USB ports 4 x
Power consumption (ON) 26 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 611 mm
Height 540 mm
T 200 mm
Weight 7.3 kg
Range of uses Office
Features Height adjustable , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable from 410 mm
Height-adjustable to 540 mm

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 6 ms
Brightness 350 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors