Dell UltraSharp U2719D LED 68.6 cm (27 inch) EEC A (A+++ - D) 2560 x 1440 p QHD 8 ms HDMI™, DisplayPort, USB 3.2 Gen 1 (
You can see the fine details and true-to-life colors of this 68.6 cm (27") QHD monitor in an innovative, elegant, slim design.Flawless Details: Each picture comes on this 68.6 cm (27") screen to life. Thanks to QHD with a resolution of 2,560 x 1,440 …
- Warranty: 24 months
- Manufacturer: Dell
You can see the fine details and true-to-life colors of this 68.6 cm (27") QHD monitor in an innovative, elegant, slim design.Flawless Details: Each picture comes on this 68.6 cm (27") screen to life. Thanks to QHD with a resolution of 2,560 x 1,440 …
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | QHD |
Colour | Black |
Image format | 16:9 |
Display type | LED backlit |
Response time | 8 ms |
Brightness | 350 cd/m² |
Contrast ratio | 1000 : 1 |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.233 mm |
Interfaces | HDMI™ , DisplayPort , USB 3.2 Gen 1 (USB 3.0) , Jack connector |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 4 x |
Power consumption (ON) | 30 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A (A+++ - D) |
Width | 612.2 mm |
Height | 390 mm |
Depth | 180 mm |
Dim | (W x H x D) 612.2 x 390 x 180 mm |
Range of uses | Office , Home |
Features | Portrait view (pivot) , Height adjustable |
Dell U 27194.530401 D monitor
You can see the fine details and true-to-life colors of this 68.6 cm (27") QHD monitor in an innovative, elegant, slim design.
Flawless Details: Each picture comes on this 68.6 cm (27") screen to life. Thanks to QHD with a resolution of 2,560 x 1,440 you will receive 1.77 times more details than in Full HD.
Color consistency as standard: the UltraSharp monitor is calibrated at the factory on 99 % sRGB. With a delta-E-value below 2, from the beginning, accurate color. You will also see with 99% Rec 709 and 85% DCI-P3 Coverage of true-to-life colors in video formats.
Always the best view: Through the in-plane Switching (IPS) technology, consistent, vibrant colors over a wide viewing angle.
More space for the work: Thanks to an elegant and slim frame (only 6.5 mm at thinnest point) and a compact base, which about 29% smaller than its predecessor geri, they gain valuable space on your desk.
Set on your comfort: pan, tilt, swivel and adjust the height of the monitor for a comfortable Setup throughout the day. Our improved design, with the hinge on the positioner, simplifies the installation and keeps it to the place.
Neat and confusing: Focus on your work and hide cable mess thanks to an improved cable management.
Easy on the eyes: This TUVi-certified monitor has a flicker-free screen with comfort view, a function, which filters out harmful blue shares It was developed the eyes comfort even over a longer period of time to optimize.
You can increase the efficiency: The virtually borderless design with infinity edge makes possible an almost seamless representation of your content on multiple monitors. And with two monitors, you can your productivity by up to 18% Climbing erni.
More possibilities for multi-tasking: simple organization of several applications using predefined templates or a user-defined template with the function "Easy Arrange" of the Software Dell Display Manager. You can also conveniently via a multi-monitor setup split your applications.
Simply start: by the automatic recovery in the Dell Display Manager, you can interrupt the connection, restore, and all your applications are located at the same place where you left off.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD,2560 x 1440 p
- Response time: 8 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI™, DisplayPort, USB 3.2 Gen 1 (USB 3.0), Jack connector
- Portrait view (pivot), Height adjustable, Can be tilted
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors