Dell UltraSharp U3818DW LED 96.5 cm (38 inch) EEC A (A+++ - D) 3840 x 1600 p WQHD+ 8 ms USB 3.2 Gen 1 (USB 3.0), HDMI™,

  • Item no.: 1925264
  • Manufacturer no.: DELL-U3818DW
  • EAN: 5397063966837

Curved 38-inch monitor with infinity edge display. Large display area and unbelievable graphics for less deflection and better performance when multitasking.Inspiration for moreThe size of this curved 37.5-inch screen in combination with practically …

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1925264
  • Manufacturer no.: DELL-U3818DW
  • EAN: 5397063966837

Curved 38-inch monitor with infinity edge display. Large display area and unbelievable graphics for less deflection and better performance when multitasking.Inspiration for moreThe size of this curved 37.5-inch screen in combination with practically …

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LED
Screen size diagonal (inches) 38 inch
Display (cm) 96.5 cm
Resolution (max.) 3840 x 1600 p
Display resolution mode WQHD+
Colour Grey
Image format 21:9
Panel technology IPS LED
Response time 8 ms
Brightness 300 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.229 mm
Interfaces USB 3.2 Gen 1 (USB 3.0) , HDMI™ , DisplayPort
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 47 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A+++ - D)
Width 894 mm
Height 432 mm
Depth 226 mm
Weight 19.7 kg
Dim (W x H x D) 894 x 432 x 226 mm
Features Curved , Height adjustable , Tiltable , Swivelling , Built-in speakers
Wall mounting option Yes

Technical data

Product type LED
Screen size diagonal (inches) 38 inch
Display (cm) 96.5 cm
Resolution (max.) 3840 x 1600 p
Display resolution mode WQHD+
Colour Grey
Image format 21:9
Panel technology IPS LED
Response time 8 ms
Brightness 300 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors