Dell UltraSharp U4320Q LCD 108 cm (42.5 inch) EEC A (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 5 ms DisplayPort, HDMI™, US

  • Item no.: 2236596
  • Manufacturer no.: DELL-U4320Q
  • EAN: 5397184200650

The only display you needMore ways to see everything: Picture-by-Picture (PBP) provides a comprehensive view of your work, displaying content from up to four different PCs on one screen. In addition, five easy-to-use templates are included.Exceptiona…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 2236596
  • Manufacturer no.: DELL-U4320Q
  • EAN: 5397184200650

The only display you needMore ways to see everything: Picture-by-Picture (PBP) provides a comprehensive view of your work, displaying content from up to four different PCs on one screen. In addition, five easy-to-use templates are included.Exceptiona…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Marking: RoHS, NFPA 99, BFR-free, DisplayPort 1.4, PVC-free, mercury-free
  • Environmental standards: Energy STAR certified
  • Screen coating: Anti-glare, 3H hard coating
  • Color support: 1.06 billion colors
  • Special features: 96% sRGB color scale
  • Angle of inclination: -5°/+10°
  • Swivel angle 40°
  • Height adjustment 60 mm
  • VESA-bracket: 100x100 mm, 200x200 mm
Product type LCD
Screen size diagonal (inches) 42.5 inch
Display (cm) 108 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type Anti-glare
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.245 mm
Interfaces DisplayPort , HDMI™ , USB 3.2 (Gen 1) , USB-C™ , Audio line out
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB 3.1 3 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 75 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 967.2 mm
Height 595.2 mm
Depth 249 mm
Weight 17.6 kg
Dim (W x H x D) 967.2 x 595.2 x 249 mm
Range of uses Office , Media , Design , Home
Screen resolution Ultra HD (3840 x 2160 pixel)
Features UHD resolution , Tiltable , Swivelling , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 108 cm

Technical data

  • Marking: RoHS, NFPA 99, BFR-free, DisplayPort 1.4, PVC-free, mercury-free
  • Environmental standards: Energy STAR certified
  • Screen coating: Anti-glare, 3H hard coating
  • Color support: 1.06 billion colors
  • Special features: 96% sRGB color scale
  • Angle of inclination: -5°/+10°
  • Swivel angle 40°
  • Height adjustment 60 mm
  • VESA-bracket: 100x100 mm, 200x200 mm
Product type LCD
Screen size diagonal (inches) 42.5 inch
Display (cm) 108 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type Anti-glare
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors