DeLonghi Circolo Automatic EDG 606.S Capsule coffee machine Silver

  • Item no.: 1093258
  • Manufacturer no.: EDG 606.S
  • EAN: 8004399326095

this an historic product which is not available, thus not updated anymore

  • Item no.: 1093258
  • Manufacturer no.: EDG 606.S
  • EAN: 8004399326095

this an historic product which is not available, thus not updated anymore

Colour Silver
T 196 mm
Height 312 mm
Width 316 mm
Category Dolce Gusto
Tank volume 1.3 l
Power
1500 W
Weight 3.7 kg
Product type Capsule coffee machine

Technical data

Colour Silver
T 196 mm
Height 312 mm
Width 316 mm
Category Dolce Gusto
Tank volume 1.3 l
Power
1500 W
Weight 3.7 kg
Product type Capsule coffee machine

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category