Delta Ohm HD2178.2 Kit Thermometer -200 - +600 °C
The HD 2178.2 can be used with Pt100 sensors as well as with them oele menten can be used. On Track B be Pt100 probe (8-pin DIN 45326 connector connected with SICRAM plug). The SICRAM plug carries all sensor data such as the serial number and calibra…
The HD 2178.2 can be used with Pt100 sensors as well as with them oele menten can be used. On Track B be Pt100 probe (8-pin DIN 45326 connector connected with SICRAM plug). The SICRAM plug carries all sensor data such as the serial number and calibra…
Temperature meter HD 2178.2
The HD 2178.2 can be used with Pt100 sensors as well as with them oele menten can be used. On Track B be Pt100 probe (8-pin DIN 45326 connector connected with SICRAM plug). The SICRAM plug carries all sensor data such as the serial number and calibration data. On track A A thermocouple type K, J, T, N, E with miniature flat plug can be connected. The Data Logger can store up to 80,000 measured values which, if required, easily via USB cable and the supplied software can be transferred. Battery operation, large display and robustness makes the HD 2178.2 to a perfect all-rounder. Of course, the HD 2178.2 also MAX, MIN, AVG, relative and HOLD functions.
This text is machine translated.
Highlights & Details
- Input for Pt100 sensor (SICRAM plug) and thermocouple
- Data logger function
- USB connection and software for real-time monitoring
Facts
- Data Loggers
- MAX/MIN/AVG/REL/HOLD
Delivery
- Hand-held meter HD 2178.2
- CP 23 USB cable
- SWD10 power adapters
- 4 x 1.5 V AA batteries
- Carrying case
- DeltaLog Software 9 (Download)
- Temperature sensors are not included in the delivery (thermocouples and Pt100 sensor with SICRAM plugs of the TP 47xxx series)
Comments
Customer reviews
Similar products
See and discover other items from category Thermometers