Deltron Enclosures 486-261612 Universal enclosure 260 x 160 x 120 Aluminium Ecru 1 pc(s)

  • Item no.: 1423797
  • Manufacturer no.: 486-261612
  • EAN: 2050003837910

ALUMINIUM-GEHAEUSE 486-261612

  • Item no.: 1423797
  • Manufacturer no.: 486-261612
  • EAN: 2050003837910

ALUMINIUM-GEHAEUSE 486-261612

Material Aluminium
Colour Ecru
Length 260 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
Dim (L x W x H) 260 x 160 x 120 mm
Type 486-261612
Product type Universal enclosure

Technical data

Material Aluminium
Colour Ecru
Length 260 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
Dim (L x W x H) 260 x 160 x 120 mm
Type 486-261612
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures