Deltron Enclosures 487-121209E-68 Universal enclosure 125 x 125 x 90 Aluminium Black 1 pc(s)

  • Item no.: 1423877
  • Manufacturer no.: 487-121209E-68
  • EAN: 2050003838474

ALUMINIUM-GEHAEUSE 487-121209E-68

  • Item no.: 1423877
  • Manufacturer no.: 487-121209E-68
  • EAN: 2050003838474

ALUMINIUM-GEHAEUSE 487-121209E-68

Material Aluminium
IP rating
IP68
Colour Black
Length 125 mm
Width 125 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 125 x 125 x 90 mm
Type 487-121209E-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Black
Length 125 mm
Width 125 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 125 x 125 x 90 mm
Type 487-121209E-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures