Deltron Enclosures 487-130806B-68 Universal enclosure 130 x 80 x 60 Aluminium Blue 1 pc(s)

  • Item no.: 1423919
  • Manufacturer no.: 487-130806B-68
  • EAN: 2050003838511

ALUMINIUM-GEHAEUSE 487-130806B-68

  • Item no.: 1423919
  • Manufacturer no.: 487-130806B-68
  • EAN: 2050003838511

ALUMINIUM-GEHAEUSE 487-130806B-68

Material Aluminium
IP rating
IP68
Colour Blue
Length 130 mm
Width 80 mm
Height 60 mm
Content 1 pc(s)
Type 487-130806B-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Blue
Length 130 mm
Width 80 mm
Height 60 mm
Content 1 pc(s)
Type 487-130806B-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures