Deltron Enclosures 487-130806B Universal enclosure 130 x 80 x 60 Aluminium Black 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Black |
Length | 130 mm |
Width | 80 mm |
Height | 60 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 130 x 80 x 60 mm |
Type | 487-130806B |
Product type | Universal enclosure |
Aluminium housing
- Warranty: 24 months
- Manufacturer: Deltron Enclosures
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures