Deltron Enclosures 487-130806E-68 Universal enclosure 130 x 80 x 60 Aluminium Black 1 pc(s)

  • Item no.: 1423851
  • Manufacturer no.: 487-130806E-68
  • EAN: 2050003838856

ALUMINIUM-GEHAEUSE 487-130806E-68

  • Item no.: 1423851
  • Manufacturer no.: 487-130806E-68
  • EAN: 2050003838856

ALUMINIUM-GEHAEUSE 487-130806E-68

Material Aluminium
IP rating
IP68
Colour Black
Length 130 mm
Width 80 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 130 x 80 x 60 mm
Type 487-130806E-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Black
Length 130 mm
Width 80 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 130 x 80 x 60 mm
Type 487-130806E-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures