Deltron Enclosures 487-161609B-68 Universal enclosure 160 x 160 x 90 Aluminium Blue 1 pc(s)

  • Item no.: 1423921
  • Manufacturer no.: 487-161609B-68
  • EAN: 2050003838689

ALUMINIUM-GEHAEUSE 487-161609B-68

  • Item no.: 1423921
  • Manufacturer no.: 487-161609B-68
  • EAN: 2050003838689

ALUMINIUM-GEHAEUSE 487-161609B-68

Material Aluminium
IP rating
IP68
Colour Blue
Length 160 mm
Width 160 mm
Height 90 mm
Content 1 pc(s)
Type 487-161609B-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Blue
Length 160 mm
Width 160 mm
Height 90 mm
Content 1 pc(s)
Type 487-161609B-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures