Deltron Enclosures 487-221208B-68 Universal enclosure 220 x 120 x 80 Aluminium Blue 1 pc(s)

  • Item no.: 1423920
  • Manufacturer no.: 487-221208B-68
  • EAN: 2050003838672

ALUMINIUM-GEHAEUSE 487-221208B-68

  • Item no.: 1423920
  • Manufacturer no.: 487-221208B-68
  • EAN: 2050003838672

ALUMINIUM-GEHAEUSE 487-221208B-68

Material Aluminium
IP rating
IP68
Colour Blue
Length 220 mm
Width 120 mm
Height 80 mm
Content 1 pc(s)
Type 487-221208B-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Blue
Length 220 mm
Width 120 mm
Height 80 mm
Content 1 pc(s)
Type 487-221208B-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures