Deltron Enclosures 487-221209E-66 Universal enclosure 220 x 120 x 90 Aluminium Black 1 pc(s)

  • Item no.: 1423863
  • Manufacturer no.: 487-221209E-66
  • EAN: 2050003837828

ALUMINIUM-GEHAEUSE 487-221209E-66

  • Item no.: 1423863
  • Manufacturer no.: 487-221209E-66
  • EAN: 2050003837828

ALUMINIUM-GEHAEUSE 487-221209E-66

Material Aluminium
IP rating
IP66
Colour Black
Length 220 mm
Width 120 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 220 x 120 x 90 mm
Type 487-221209E-66
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP66
Colour Black
Length 220 mm
Width 120 mm
Height 90 mm
Content 1 pc(s)
Dim (L x W x H) 220 x 120 x 90 mm
Type 487-221209E-66
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures