Deltron Enclosures 487-261612B-68 Universal enclosure 260 x 160 x 120 Aluminium Blue 1 pc(s)

  • Item no.: 1423903
  • Manufacturer no.: 487-261612B-68
  • EAN: 2050003838696

ALUMINIUM-GEHAEUSE 487-261612B-68

  • Item no.: 1423903
  • Manufacturer no.: 487-261612B-68
  • EAN: 2050003838696

ALUMINIUM-GEHAEUSE 487-261612B-68

Material Aluminium
IP rating
IP68
Colour Blue
Length 260 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
Type 487-261612B-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Blue
Length 260 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
Type 487-261612B-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures