Deltron Enclosures 487-261612E-66 Universal enclosure 260 x 160 x 120 Aluminium Black 1 pc(s)

  • Item no.: 1423840
  • Manufacturer no.: 487-261612E-66
  • EAN: 2050003837941

ALUMINIUM-GEHAEUSE 487-261612E-66

  • Item no.: 1423840
  • Manufacturer no.: 487-261612E-66
  • EAN: 2050003837941

ALUMINIUM-GEHAEUSE 487-261612E-66

Material Aluminium
IP rating
IP66
Colour Black
Length 260 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
Dim (L x W x H) 260 x 160 x 120 mm
Type 487-261612E-66
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP66
Colour Black
Length 260 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
Dim (L x W x H) 260 x 160 x 120 mm
Type 487-261612E-66
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures