Deltron Enclosures 488-121209A-68 Universal enclosure 125 x 125 x 90 Aluminium Grey 1 pc(s)

  • Item no.: 1423905
  • Manufacturer no.: 488-121209A-68
  • EAN: 2050003838429

ALUMINIUM-GEHAEUSE 488-121209A-68

  • Item no.: 1423905
  • Manufacturer no.: 488-121209A-68
  • EAN: 2050003838429

ALUMINIUM-GEHAEUSE 488-121209A-68

Material Aluminium
IP rating
IP68
Colour Grey
Length 125 mm
Width 125 mm
Height 90 mm
Content 1 pc(s)
Type 488-121209A-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Grey
Length 125 mm
Width 125 mm
Height 90 mm
Content 1 pc(s)
Type 488-121209A-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures