Deltron Enclosures 488-130806A-68 Universal enclosure 130 x 80 x 60 Aluminium Grey 1 pc(s)

  • Item no.: 1423912
  • Manufacturer no.: 488-130806A-68
  • EAN: 2050003838719

ALUMINIUM-GEHAEUSE 488-130806A-68

  • Item no.: 1423912
  • Manufacturer no.: 488-130806A-68
  • EAN: 2050003838719

ALUMINIUM-GEHAEUSE 488-130806A-68

Material Aluminium
IP rating
IP68
Colour Grey
Length 130 mm
Width 80 mm
Height 60 mm
Content 1 pc(s)
Type 488-130806A-68
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP68
Colour Grey
Length 130 mm
Width 80 mm
Height 60 mm
Content 1 pc(s)
Type 488-130806A-68
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures