Denver DBO-6501 Pink Hoverboard Pink Li-ion 36 V 4000 mAh
Denver DBO WHITEMK -6501 2. Maximum speed: 15 km/h, autonomy (max): 15 km away. Product Color: silver, white, wheel size: 16.5 cm, Housing material: acrylonitrile-butadiene stirene (ABS). Battery capacity 4000 mAh, motor power: 350 W, battery voltage…
- Warranty: 24 months
- Manufacturer: Denver
Denver DBO WHITEMK -6501 2. Maximum speed: 15 km/h, autonomy (max): 15 km away. Product Color: silver, white, wheel size: 16.5 cm, Housing material: acrylonitrile-butadiene stirene (ABS). Battery capacity 4000 mAh, motor power: 350 W, battery voltage…
- Warranty: 24 months
- Manufacturer: Denver
Technical data
Rechargeable battery technology | Li-ion |
---|---|
Dim | (L x W x H) 200 x 580 x 210 mm |
Colour | Pink |
Height | 210 mm |
Length | 200 mm |
Width | 580 mm |
Engine type | 2x 350 W |
Permissible maximum weight | 120 kg |
Battery voltage | 36 V |
Drive type | Direct drive |
Top speed | 15 km/h |
---|---|
Battery capacity | 4000 mAh |
Range (max.) | 15 km |
Operating voltage charger | 230 V Eingang; 42 V 1.5 A Ausgang |
Tyre type | 6.5" (16.5 cm) full-rubber tires |
Weight, information | incl. rechargeable battery |
Weight | 10 kg |
Product type | Hoverboard |
Denver DBO -6501 MK2 Balance Board
Denver DBO WHITEMK -6501 2. Maximum speed: 15 km/h, autonomy (max): 15 km away. Product Color: silver, white, wheel size: 16.5 cm, Housing material: acrylonitrile-butadiene stirene (ABS). Battery capacity 4000 mAh, motor power: 350 W, battery voltage of 36 V. weight: 10 kg, width: 580mm, Depth: 200 mm
This text is machine translated.
Highlights & Details
- Automatic calibration
- Maximum speed of 15 km/h
- Maximum range 15 km
Facts
- Aluminum Wheels with solid rubber tires
- Built-in decorative LED lighting
- 4 sensors below the platforms
- Automatic blocking switch-off after 2 sec.
- Overload protection
- Undervoltage protection of batteries
- Acoustic or optical error message
Delivery
- Balance Board DBO -6501
- Built-in Li-ion battery 36V 4Ah
- Battery charger
- User manual.
- Warranty: 24 months
- Manufacturer: Denver
Comments
Does not comply with German vehicle licensing regulations. The Balance Board is only the traveling on flat surfaces.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hoverboards