Denver HBO-6610Black Hoverboard Black Li-ion 25 V 4 Ah

  • Item no.: 2163099
  • Manufacturer no.: 115101100450
  • EAN: 5706751042881

Denver 115101100450 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Denver
  • Item no.: 2163099
  • Manufacturer no.: 115101100450
  • EAN: 5706751042881

Denver 115101100450 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Denver
Rechargeable battery technology Li-ion
Load capacity 100 kg
Colour Black
Battery voltage 25 V
Drive type Direct drive
Top speed 14 km/h
Battery capacity 4 Ah
Motor power (max.) 250 W
Range (max.) 15 km
Operating voltage charger 230 V
Weight 9 kg
Product type Hoverboard

Technical data

Rechargeable battery technology Li-ion
Load capacity 100 kg
Colour Black
Battery voltage 25 V
Drive type Direct drive
Top speed 14 km/h
Battery capacity 4 Ah
Motor power (max.) 250 W
Range (max.) 15 km
Operating voltage charger 230 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Hoverboards