Denver MDA-260 Audio system Bluetooth, DAB+, FM, USB, AUX, Incl. remote control 2 x 4.5 W Black
The Denver MDA-260 music system is an all-in-one audio solution with extensive features. Thus it is possible to play music via CD, AUX, USB or Bluetooth. In addition, a DAB+ and FM radio is integrated. The stereo boxes in high-quality wooden casing o…
The Denver MDA-260 music system is an all-in-one audio solution with extensive features. Thus it is possible to play music via CD, AUX, USB or Bluetooth. In addition, a DAB+ and FM radio is integrated. The stereo boxes in high-quality wooden casing o…
Denver MDA-260 Audio system
The Denver MDA-260 music system is an all-in-one audio solution with extensive features. Thus it is possible to play music via CD, AUX, USB or Bluetooth. In addition, a DAB+ and FM radio is integrated. The stereo boxes in high-quality wooden casing offer a nominal power of 2x 4.5W.
This text is machine translated.
Highlights & Details
- Music system with CD player and DAB+/FM tuner
- 2 x 4.5W RMS Stereoboxes in noble wooden casing
- Bluetooth function
- Easy playback of your mp3s via USB
- Includes remote control
- Other connections: AUX input, headphone connection, 110-230V~50Hz power supply
Facts
- CD player and DAB+/FM tuner
- 2 x 4.5 W RMS stereo speakers
- Bluetooth function
- mp3 playback
- Remote control
- Connections: AUX input, headphone connection, 110-230V~50Hz power supply
Delivery
- Remote control
- 2x loudspeaker
- 110-230V~50Hz power supply
- User manual.
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Customer reviews
Similar products
See and discover other items from category Stereo Systems