Denver MLC-2703 LED 68.6 cm (27 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 8 ms VGA, HDMI™ VA LED

  • Item no.: 2256097
  • Manufacturer no.: MLC-2703
  • EAN: 5706751050190

Cinema feel for home - reliable and visually valuable: With its 27-inch diagonal screen size, the Denver Curved Monitor is a master of its class. Its Full HD resolution and curved screen provide for an optimum viewing experience and enable unrestrict…

  • Warranty: 24 months
  • Manufacturer: Denver
  • Item no.: 2256097
  • Manufacturer no.: MLC-2703
  • EAN: 5706751050190

Cinema feel for home - reliable and visually valuable: With its 27-inch diagonal screen size, the Denver Curved Monitor is a master of its class. Its Full HD resolution and curved screen provide for an optimum viewing experience and enable unrestrict…

  • Warranty: 24 months
  • Manufacturer: Denver
  • HDMI cable
  • Curved display
  • Dimensions : 616.2*453.1*195.7mm (with stand)
  • : 616.2*367.2*96.3mm (without stand)
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 8 ms
Brightness 220 cd/m²
Contrast ratio 3000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces VGA , HDMI™
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 36 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 616.2 mm
Height 453.1 mm
Depth 195.7 mm
Weight 4.85 kg
Dim (W x H x D) 616.2 x 453.1 x 195.7 mm
Range of uses Office , Home
Screen resolution Full HD (1920 x 1080 pixel)
Features Curved , Full HD
Screen size diagonal (cm) 68.6 cm

Technical data

  • HDMI cable
  • Curved display
  • Dimensions : 616.2*453.1*195.7mm (with stand)
  • : 616.2*367.2*96.3mm (without stand)
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 8 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors