Denver MLE-2401 LED 59.9 cm (23.6 inch) EEC A (A++ - E) 1920 x 1080 p 5 ms HDMI™, VGA, Headphone jack (3.5 mm) VA LED
Full HD PC monitor, VGA + HDMI™ connection - perfect for your Office PC.The Denver MLE-2401 monitor offers a brilliant full HD resolution of 1,920 x 1080 pixels. The display technology guarantees an excellent picture display in bright colors. The VA …
- Warranty: 24 months
- Manufacturer: Denver
Full HD PC monitor, VGA + HDMI™ connection - perfect for your Office PC.The Denver MLE-2401 monitor offers a brilliant full HD resolution of 1,920 x 1080 pixels. The display technology guarantees an excellent picture display in bright colors. The VA …
- Warranty: 24 months
- Manufacturer: Denver
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.6 inch |
Display (cm) | 59.9 cm |
Resolution (max.) | 1920 x 1080 p |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 200 cd/m² |
Contrast ratio | 3000 : 1 |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , VGA , Headphone jack (3.5 mm) |
No. of VGA ports | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 26 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A++ - E) |
Width | 541.6 mm |
Height | 319.1 mm |
Depth | 207.33 mm |
Weight | 2.6 kg |
Dim | (W x H x D) 541.6 x 319.1 x 207.33 mm |
Range of uses | Home , Office |
Features | Full HD |
Documents & Downloads
Denver MLE-2401 Full HD LED monitor
Full HD PC monitor, VGA + HDMI™ connection - perfect for your Office PC.
The Denver MLE-2401 monitor offers a brilliant full HD resolution of 1,920 x 1080 pixels. The display technology guarantees an excellent picture display in bright colors. The VA LED panel also ensures minimal light scattering and deeper, more even blacks.
This text is machine translated.
Highlights & Details
- Screen size 59.9 cm (23.6 inch) , 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A (A++ - E)
- Interfaces: HDMI™, VGA, Headphone jack (3.5 mm)
- Full HD
Facts
- 59.9 cm (24") FULL HD LED monitor
- VA panel
- Resolution: 1920x1080
- Frequency: 75Hz
- Aspect ratio: 16:9
- E-LED backlight
- Brightness: 200cd/m2
- 3000:1 contrast
- Response time (GtG): 5ms
- Viewing angle 178/178
- Pixel/dot spacing: 0.2715x0.2715mm
- Colors: 16.7 million
- Golour Gamut sRGB: 90%.
Delivery
- Socket net cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Denver
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors