Denver MRD-51 Audio system DAB+, CD, Tape, Turntable, AUX, USB, Recording mode 2 x 2.5 W Brown
The Denver BILLION-51 music system in retro design offers you the possibility to play all your CDs, records and cassettes in one device and combines everything was needed in a compact device. In addition, a DAB as well as FM-radio is installed, with …
- Warranty: 24 months
- Manufacturer: Denver
The Denver BILLION-51 music system in retro design offers you the possibility to play all your CDs, records and cassettes in one device and combines everything was needed in a compact device. In addition, a DAB as well as FM-radio is installed, with …
- Warranty: 24 months
- Manufacturer: Denver
Technical data
Functions | DAB+ , CD , Tape , Turntable , AUX , USB |
---|---|
Interfaces (input) | USB |
Interfaces (output) | Audio stereo (3.5 mm jack) |
Features | Recording mode |
Playback of | MP3 |
Dim | (W x H x D) 35 x 22 x 51.5 cm |
Colour | Brown |
Weight | 7.28 kg |
Width | 35 cm |
Height | 22 cm |
Depth | 51.5 cm |
---|---|
Player dims (L x H x D) | 51.5 x 35 x 22 cm |
Free-standing speaker dims (W x H x D) | 51.5 x 35 x 22 cm |
Output rating | 2 x 2.5 W |
Product type | Audio system |
Documents & Downloads
Retro wooden music center with DAB radio, record player and cassette player
The Denver BILLION-51 music system in retro design offers you the possibility to play all your CDs, records and cassettes in one device and combines everything was needed in a compact device. In addition, a DAB as well as FM-radio is installed, with which you can also reach your favorite stations. Through 2 boxes in a wooden casing with 2.5 W RMS each, you can always enjoy your music in the best stereo sound. Via USB you also have the possibility to digitize your CDs, records and cassettes easily.
This text is machine translated.
Highlights & Details
- Easy playback of CDs, records and cassettes
- DAB+/FM radio for radio reception
- 2 x 2.5 W RMS stereo speakers in a noble wooden casing
- Other connections: USB, AUX input
- Digitization of your CDs, records and cassettes via USB
Delivery
- BB-51 music system, power adapter, operating instructions
- Warranty: 24 months
- Manufacturer: Denver
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stereo Systems