Denver SCO-65210 E-scooter Li-ion 25 V 4 Ah

  • Item no.: 1967837
  • Manufacturer no.: 115111000030
  • EAN: 5706751039591

Denver 115111000030 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Denver
  • Item no.: 1967837
  • Manufacturer no.: 115111000030
  • EAN: 5706751039591

Denver 115111000030 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Denver
Rechargeable battery technology Li-ion
Load capacity 100 kg
Height 960 mm
Length 1090 mm
Battery voltage 25 V
Top speed 20 km/h
Battery capacity 4 Ah
Motor power (max.) 300 W
Range (max.) 12 km
Weight 8.9 kg
Product type E-scooter

Technical data

Rechargeable battery technology Li-ion
Load capacity 100 kg
Height 960 mm
Length 1090 mm
Battery voltage 25 V
Top speed 20 km/h
Battery capacity 4 Ah
Motor power (max.) 300 W
Range (max.) 12 km
Weight 8.9 kg

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Electric Scooter