Denver TC-28 Radio CD player FM CD, FM Black
This portable boombox has it in itself! With a CD and AUX playback option, you can play your favorite songs and albums at any time. It supports both CD-R and CD-RW CDs. Furthermore, an FM radio is installed, which also ideal for working. Thereby, the…
- Warranty: 24 months
- Manufacturer: Denver
This portable boombox has it in itself! With a CD and AUX playback option, you can play your favorite songs and albums at any time. It supports both CD-R and CD-RW CDs. Furthermore, an FM radio is installed, which also ideal for working. Thereby, the…
- Warranty: 24 months
- Manufacturer: Denver
Technical data
Tuner | FM |
---|---|
Functions | CD , FM |
Playback of | MP3 |
Dim | (W x H x D) 22 x 12 x 25 cm |
Interfaces (input) | Audio stereo (3.5 mm jack) |
Power supply (LOV) | battery-powered , mains-powered |
Power supply | 6 x Size C battery (optional) , PSU (included) |
Colour | Black |
Width | 22 cm |
Height | 12 cm |
Depth | 25 cm |
---|---|
Weight | 0.93 kg |
Wireless charging | No |
Product type | Radio CD player |
Documents & Downloads
Portable boombox with CD player and FM radio
This portable boombox has it in itself! With a CD and AUX playback option, you can play your favorite songs and albums at any time. It supports both CD-R and CD-RW CDs. Furthermore, an FM radio is installed, which also ideal for working. Thereby, the TC-28 has a telescopic antenna, in order to always enable a good radio signal. The music player can be operated with power as well as with batteries, in order to be always ready while traveling. The current track and radio station are shown on an LCD display.
This text is machine translated.
Highlights & Details
- Boombox with CD player and FM radio
- Plays both CD-R and CD-RW
- AUX input for additional playback options
- High performance stereo speakers with 1 W RMS power each
- Can be operated with batteries or power cables as required are
Delivery
- TC-28 Boombox, power supply, operating instructions
- Warranty: 24 months
- Manufacturer: Denver
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios