Denver TDA-65 Radio CD player DAB+, FM AUX, CD Black, Grey

  • Item no.: 2143193
  • Manufacturer no.: 111141700020
  • EAN: 5706751044083

DAB+ boombox with radio, CD player and aux input.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Denver
  • Item no.: 2143193
  • Manufacturer no.: 111141700020
  • EAN: 5706751044083

DAB+ boombox with radio, CD player and aux input.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Denver
Tuner DAB+ , FM
Functions AUX , CD
Playback of CD, CD-R, CD-RW, MP3
Dim (W x H x D) 290 x 124 x 220 mm
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black , Grey
Width 290 mm
Height 124 mm
Depth 220 mm
Weight 1.5 kg
Wireless charging No
Product type Radio CD player

Technical data

Tuner DAB+ , FM
Functions AUX , CD
Playback of CD, CD-R, CD-RW, MP3
Dim (W x H x D) 290 x 124 x 220 mm
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black , Grey
Width 290 mm
Height 124 mm

Frequently bought together

Similar products

See and discover other items from category Radios