Design Kit Würth Elektronik 150151

  • Item no.: 1486747
  • Manufacturer no.: 150151
  • EAN: 2050004552584

This LED Design Kit gives you an excellent overview for SMD and THT LED portfolio of Würth Elektronik

This text is machine translated.

  • Item no.: 1486747
  • Manufacturer no.: 150151
  • EAN: 2050004552584

This LED Design Kit gives you an excellent overview for SMD and THT LED portfolio of Würth Elektronik

This text is machine translated.

Length 33 mm
Width 21.5 mm
Height 6 mm
Product type Design kit

Technical data

Length 33 mm
Width 21.5 mm
Height 6 mm
Product type Design kit

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)