Development Board Code Mercenaries KeyWarrior24-8MOD

  • Item no.: 1386569
  • Manufacturer no.: KW24-8-MOD
  • EAN: 2050003618359

USB keyboard controller für up to 8x8 keys. Ready to use module.
Low Speed USB Interface.
USB 1.1/2.0 compliant.
64 keys in 8x8 matrix.
Supports diodes in the key matrix.
Factory programmed keyboard layout.
3 preprogrammed layouts.

  • Item no.: 1386569
  • Manufacturer no.: KW24-8-MOD
  • EAN: 2050003618359

USB keyboard controller für up to 8x8 keys. Ready to use module.
Low Speed USB Interface.
USB 1.1/2.0 compliant.
64 keys in 8x8 matrix.
Supports diodes in the key matrix.
Factory programmed keyboard layout.
3 preprogrammed layouts.

Length 37 mm
Width 32 mm
Height 5 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V

Technical data

Length 37 mm
Width 32 mm
Height 5 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)