Development Board Code Mercenaries mouse warrior 24H8-MOD

  • Item no.: 1386573
  • Manufacturer no.: MW24H8-MOD
  • EAN: 2050003618397

USB joystick/mouse hybrid controller. Can be switched between joystick and mosue operation. Ready to use module.Three analog voltage inputs supporting a wide variety of sensors.Works with hall sensors, potentiometers, and other sensors.Supports up to…

  • Item no.: 1386573
  • Manufacturer no.: MW24H8-MOD
  • EAN: 2050003618397

USB joystick/mouse hybrid controller. Can be switched between joystick and mosue operation. Ready to use module.Three analog voltage inputs supporting a wide variety of sensors.Works with hall sensors, potentiometers, and other sensors.Supports up to…

Length 37 mm
Width 32 mm
Height 5 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V
Input voltage (max.) 5 V

Technical data

Length 37 mm
Width 32 mm
Height 5 mm
Product type PCB design board
Type PCB module
Operating voltage 5 V
Input voltage (max.) 5 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)