Development board TEENSY++ AT 90 Suitable for (Arduino board): Arduino

  • Item no.: 1656372
  • Manufacturer no.: TEENSY++
  • EAN: 4250236810584

The Teensy++ 2.0 is delivered with a boot loader to the Flash-RAM. You can use it directly via the USB-connection program: there is no separate programr required. You can use the Teensy in your favorite IDE in C programming or the teensyduino-addon f…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1656372
  • Manufacturer no.: TEENSY++
  • EAN: 4250236810584

The Teensy++ 2.0 is delivered with a boot loader to the Flash-RAM. You can use it directly via the USB-connection program: there is no separate programr required. You can use the Teensy in your favorite IDE in C programming or the teensyduino-addon f…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Processor: AT90USB 1286 8-bit AVR 16 MHz
  • RAM memory: 8 KB
  • EEPROM: 4 kB
  • PWM: 9
  • USB, SPI, I²C, UART
  • Stroke: 16 MHZ
  • Bit: 8.
Length 50.80 mm
Width 17.8 mm
Product type PCB design board
Series AT90
No. of digital inputs 8
I/O number 46
Compatible with Arduino
Operating voltage 5 V
Flash memory 128 kB

Technical data

  • Processor: AT90USB 1286 8-bit AVR 16 MHz
  • RAM memory: 8 KB
  • EEPROM: 4 kB
  • PWM: 9
  • USB, SPI, I²C, UART
  • Stroke: 16 MHZ
  • Bit: 8.
Length 50.80 mm
Width 17.8 mm
Product type PCB design board
Series AT90
No. of digital inputs 8
I/O number 46
Compatible with Arduino
Operating voltage 5 V
Flash memory 128 kB

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)