Development board YLPDSKRL78EINK

  • Item no.: 1311174
  • Manufacturer no.: YLPDSKRL78EINK
  • EAN: 2050002936416

This development solves the problem of energy-saving display technology for a wide range of applications. The energy-saving micro-controller RL 78 is a great addition to electronic paper technology from E-Ink. Together they form an extremely energy-s…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
MC layout 16-bit
Height 30 mm
Length 297 mm
Width 210 mm
Category Development board
Operating voltage 5 V
Series REN RL78
Technology 16-bit MCU
Tool type Evaluation kit

Technical data

MC layout 16-bit
Height 30 mm
Length 297 mm
Width 210 mm
Category Development board
Operating voltage 5 V
Series REN RL78
Technology 16-bit MCU
Tool type Evaluation kit

Documents & Downloads

Similar products

See and discover other items from category