Devolo dLAN 1000 duo+ Powerline adapter 1.000 Mbps

  • Item no.: 1597673
  • Manufacturer no.: 8125
  • EAN: 4250059681255

Stream, surfing and gamen now undisturbed on multiple devices simultaneously and with lightning-fast data transfer! While, for example, a member of the family enjoys his favorite series without interruption, it can easily be tested next door the new …

  • Warranty: 24 months
  • Manufacturer: Devolo
  • Item no.: 1597673
  • Manufacturer no.: 8125
  • EAN: 4250059681255

Stream, surfing and gamen now undisturbed on multiple devices simultaneously and with lightning-fast data transfer! While, for example, a member of the family enjoys his favorite series without interruption, it can easily be tested next door the new …

  • Warranty: 24 months
  • Manufacturer: Devolo
Operating current 2.6 W
Depth 80 mm
Height 190 mm
Width 118 mm
Powerline data transfer rate 1.000 Mbps
Built-in socket Yes
LAN data transfer rate 10 / 100 Mbps
No. of LAN ports 2 x
Standby current consumption 0.6 W
Weight 371 g
Product type Powerline adapter

Technical data

Operating current 2.6 W
Depth 80 mm
Height 190 mm
Width 118 mm
Powerline data transfer rate 1.000 Mbps
Built-in socket Yes
LAN data transfer rate 10 / 100 Mbps
No. of LAN ports 2 x
Standby current consumption 0.6 W
Weight 371 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Powerline