Devolo dLAN 1200+ Powerline starter kit 1.2 Gbps

  • Item no.: 1232066
  • Manufacturer no.: 9381
  • EAN: 4250059693814

The new power line generation - devolo dLAN ® 1200+. So that you can build easily currently the most powerful home network via the power line: Connect your network-enabled devices with up to 1200 Mbit/s for the most demanding data transfer rates and …

  • Warranty: 24 months
  • Manufacturer: Devolo
  • Item no.: 1232066
  • Manufacturer no.: 9381
  • EAN: 4250059693814

The new power line generation - devolo dLAN ® 1200+. So that you can build easily currently the most powerful home network via the power line: Connect your network-enabled devices with up to 1200 Mbit/s for the most demanding data transfer rates and …

  • Warranty: 24 months
  • Manufacturer: Devolo
Operating current 3.0 W
Depth 42 mm
Height 130 mm
Width 66 mm
Powerline data transfer rate 1.2 Gbps
Built-in socket No
LAN data transfer rate 1 Gbps
No. of LAN ports 1 x
Standby current consumption 0.7 W
Weight 255 g
Wi-Fi transmission rate (max.) 0 MBps
Product type Powerline starter kit

Technical data

Operating current 3.0 W
Depth 42 mm
Height 130 mm
Width 66 mm
Powerline data transfer rate 1.2 Gbps
Built-in socket No
LAN data transfer rate 1 Gbps
No. of LAN ports 1 x
Standby current consumption 0.7 W
Weight 255 g

Frequently bought together

Similar products

See and discover other items from category Powerline