Devolo dLAN 500 duo Powerline adapter 500 Mbps

  • Item no.: 713398
  • Manufacturer no.: 9119
  • EAN: 4250059691193

DEVOLO DLAN 500 DUO

  • Warranty: 24 months
  • Manufacturer: Devolo
  • Item no.: 713398
  • Manufacturer no.: 9119
  • EAN: 4250059691193

DEVOLO DLAN 500 DUO

  • Warranty: 24 months
  • Manufacturer: Devolo
Operating current 2.5 W
Powerline data transfer rate 500 Mbps
Built-in socket Yes
LAN data transfer rate 100 Mbps
No. of LAN ports 2 x
Standby current consumption 0.3 W
Wi-Fi transmission rate (max.) 0 MBps
Product type Powerline adapter

Technical data

Operating current 2.5 W
Powerline data transfer rate 500 Mbps
Built-in socket Yes
LAN data transfer rate 100 Mbps
No. of LAN ports 2 x
Standby current consumption 0.3 W
Wi-Fi transmission rate (max.) 0 MBps
Product type Powerline adapter

Frequently bought together

Similar products

See and discover other items from category Powerline