Dewalt DW030PL Laser range finder Reading range (max.) 9 m

  • Item no.: 1927616
  • Manufacturer no.: DW030PL-XJ
  • EAN: 5035048669747

Laser distance meter for simple measuring tasks with one-click measurement. Convincing technical properties, compact ergonomics and the large user-friendliness. Laser diode 635 nm-class 2. Range: 0.5 m to 9 m. Accuracy: +/- 6 mm. Automatic shut-off a…

  • Warranty: 24 months
  • Manufacturer: Dewalt
  • Item no.: 1927616
  • Manufacturer no.: DW030PL-XJ
  • EAN: 5035048669747

Laser distance meter for simple measuring tasks with one-click measurement. Convincing technical properties, compact ergonomics and the large user-friendliness. Laser diode 635 nm-class 2. Range: 0.5 m to 9 m. Accuracy: +/- 6 mm. Automatic shut-off a…

  • Warranty: 24 months
  • Manufacturer: Dewalt
Max. reading range 9 m
Accuracy ± 6 mm
Laser category 2
Calibrated to
Manufacturer's standards (no certificate)
Type DW030PL
Product type Laser range finder

Technical data

Max. reading range 9 m
Accuracy ± 6 mm
Laser category 2
Calibrated to
Manufacturer's standards (no certificate)
Type DW030PL
Product type Laser range finder

Frequently bought together

Similar products

See and discover other items from category Laser Rangefinders & Ultrasonic Distance Meters